Filter Your Search
1 - 3 of 3 results
|
MAX146AEPP
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | 2.5 V | 8 | 0.0122 % | 12 | 133 kHz | 65 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | INDUSTRIAL | SERIAL | R-PDIP-T20 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | unknown | |||||||
|
MAX146AEPP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3 V | 2.5 V | 8 | 0.0122 % | 12 | 133 kHz | 65 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX146AEPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 2.5 V | 8 | 0.0122 % | 12 | 133 kHz | 65 µs | NO | ADC, SUCCESSIVE APPROXIMATION | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 |