Filter Your Search
1 - 4 of 4 results
|
MAX153EPP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 2.5 V | 2 | 0.39 % | 8 | 1 MHz | 875 ns | NO | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | 20-PDIP-300_MIL | 20 | 20-PDIP-300_MIL | 1999-05-28 | ||||||||
|
MAX153EPP
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 2.5 V | 2 | 8 | 1 MHz | 875 ns | NO | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY | TRACK | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | DIP | 20 | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-20 | unknown | ||||||||||
|
MAX153EPP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 2.5 V | 2 | 0.39 % | 8 | 1 MHz | 875 ns | NO | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | DIP | 20 | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX153EPP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 2.5 V | 2 | 0.39 % | 8 | 1 MHz | 875 ns | NO | ADC, FLASH METHOD | -2.5 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 26.16 mm | DIP | 20 | MAXIM INTEGRATED PRODUCTS INC | 0.300 INCH, PLASTIC, DIP-20 | not_compliant | EAR99 | 8542.39.00.01 |