Filter Your Search
1 - 10 of 5,862 results
![]() |
0805B102K501NT
Novacap
|
$0.1542 | No | Yes | Active | 1 nF | 500 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | NOVACAP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
1206B471K501NT
Novacap
|
$0.1663 | No | Yes | Active | 470 pF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
1206B472K501NT
Novacap
|
$0.1862 | No | Yes | Active | 4.7 nF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
1206B103K501NT
Novacap
|
$0.2378 | No | Yes | Active | 10 nF | 500 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
![]() |
1206B102K202NT
Novacap
|
$0.2492 | No | Yes | Active | 1 nF | 2 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.63 mm | 3.18 mm | 1.52 mm | NOVACAP | , 1206 | compliant | EAR99 | 8532.24.00.20 | |||
|
0603B103K500P
Novacap
|
$0.3141 | No | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Silver/Palladium (Ag/Pd) | WRAPAROUND | 890 µm | 1.52 mm | 762 µm | NOVACAP | , 0603 | compliant | EAR99 | ||||||
![]() |
1210B102K202NT
Novacap
|
$0.3344 | No | Yes | Active | 1 nF | 2 kV | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 3.18 mm | 2.54 mm | NOVACAP | , 1210 | compliant | EAR99 | 8532.24.00.20 | |||
|
1808B102K202NT
Novacap
|
$0.3416 | Yes | Active | 1 nF | 2 kV | 10 % | 1808 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.65 mm | 4.57 mm | 2.03 mm | NOVACAP | , 1808 | compliant | EAR99 | ||||||
![]() |
0805B104K500NT
Novacap
|
$0.3610 | No | No | Active | 100 nF | 50 V | 10 % | 0805 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.37 mm | 2.03 mm | 1.27 mm | NOVACAP | , 0805 | compliant | EAR99 | 8532.24.00.20 | Novacap | ||
|
1812B102K202NT
Novacap
|
$0.3713 | Yes | Active | 1 nF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.65 mm | 4.57 mm | 3.18 mm | NOVACAP | , 1812 | compliant | EAR99 | 8532.24.00.20 |