Filter Your Search
1 - 10 of 17 results
|
MAX162CCNG+
Maxim Integrated Products
|
$38.9268 | Yes | Yes | Transferred | 5 V | 5 V | 1 | 0.012 % | 12 | 3.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | LEAD FREE, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX162CCWG+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | |||||
|
MAX162CCWG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-24 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
MAX162CCWG-TG068
Maxim Integrated Products
|
Check for Price | Transferred | 5 V | 5 V | 1 | 0.390625 % | 12 | 3.25 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | SAMPLE | 12 mA | CMOS | PARALLEL, 8 BITS | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MAX162CMRG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | MILITARY | PARALLEL, 8 BITS | R-GDIP-T24 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-24 | 24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||
|
MAX162CCNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | |||||||||
|
MAX162CING
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | OTHER | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -25 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||||
|
MAX162CENG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||||
|
MAX162CCNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | NO | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX162CCWG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 1 | 0.024 % | 12 | 3.25 s | YES | ADC, SUCCESSIVE APPROXIMATION | -15 V | 1 | OFFSET BINARY, COMPLEMENTARY OFFSET BINARY | 12 mA | CMOS | COMMERCIAL | PARALLEL, 8 BITS | R-PDSO-G24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 15.4 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 |