Filter Your Search
1 - 2 of 2 results
|
MAX180CMJL
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 8 | 0.0244 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -12 V | 1 | BINARY | TRACK | MILITARY | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 245 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.89 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | CERDIP-40 | 40 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||
|
MAX180CMJL/883B
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 1 | 0.024 % | 12 | 100 kHz | 10 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -2.5 V | -15 V | 1 | BINARY | TRACK | MILITARY | PARALLEL, WORD | R-GDIP-T40 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.842 mm | 52.07 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 40 | compliant | 3A001.A.2.C | 8542.39.00.01 |