Filter Your Search
1 - 4 of 4 results
|
MAX191BENG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5.25 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.25 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | ANALOG DEVICES INC | 24-PDIP-300_MIL | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | 24-PDIP-300_MIL | compliant | 1998-09-30 | Analog Devices | ||||||
|
MAX191BENG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.25 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-24 | 24 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX191BENG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.25 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.25 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 24 | compliant | 8542.39.00.01 | ||||||||||
|
MAX191BENG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.25 V | 1 | 0.0244 % | 12 | 100 kHz | 18 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -5.25 V | -5 V | 1 | BINARY | TRACK | CMOS | INDUSTRIAL | SERIAL, PARALLEL, 8 BITS | R-PDIP-T24 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 30.545 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |