Filter Your Search
1 - 10 of 37 results
|
MAX19542EGK
Maxim Integrated Products
|
Check for Price | No | Obsolete | YES | 1 | INDUSTRIAL | S-XQCC-N68 | e0 | Not Qualified | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | 68 | not_compliant | 3A991.C.2 | 8542.39.00.01 | 1.51 V | 1.3 V | ADC, PROPRIETARY METHOD | 0.061 % | 1 | 12 | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 170 MHz | TRACK | 1.8 V | ||||||||||||||||
|
MAX1954AEUB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.5 V | 3 V | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP | MO-187C-BA, MICRO, SOP-10 | 10 | unknown | |||||||||||||||||||
|
MAX19542EGK+TD
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | 1 | INDUSTRIAL | S-XQCC-N68 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | compliant | 3A991.C.2 | 8542.39.00.01 | 1.51 V | 1.3 V | ADC, PROPRIETARY METHOD | 0.061 % | 1 | 12 | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 170 MHz | TRACK | 1.8 V | ||||||||||||||||
|
MAX1954BEUB
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 13.2 V | 3 V | YES | PUSH-PULL | 360 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX19541EGK+D
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | YES | 1 | INDUSTRIAL | S-XQCC-N68 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 68 | UNSPECIFIED | HVQCCN | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 10 mm | 10 mm | 900 µm | MAXIM INTEGRATED PRODUCTS INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | compliant | 3A991.C.2 | 8542.39.00.01 | 1.51 V | 1.3 V | ADC, PROPRIETARY METHOD | 0.061 % | 1 | 12 | OFFSET BINARY, 2'S COMPLEMENT BINARY | PARALLEL, WORD | 125 MHz | TRACK | 1.8 V | ||||||||||||||
|
MAX1954EUB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 13.2 V | 3 V | 25 A | YES | PUSH-PULL | 360 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | LEAD FREE, MO-187CBA, MICRO MAX PACKAGE-10 | 10 | compliant | EAR99 | 8542.31.00.01 | |||||||||||||
|
MAX1954BEUB+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.2 V | 3 V | YES | PUSH-PULL | 360 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX1954BEUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 13.2 V | 3 V | YES | PUSH-PULL | 360 kHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | Not Qualified | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | TSSOP, | 10 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MAX1954AEUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 3 V | 25 A | YES | PUSH-PULL | 360 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | TSSOP | LEAD FREE, MO-187C-BA, MICRO, SOP-10 | 10 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||
|
MAX1954AEUB-TG05
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | SWITCHING CONTROLLER | NOT SPECIFIED | NOT SPECIFIED | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 |