Filter Your Search
1 - 10 of 26 results
|
|
MAX409BMJA
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4 mV | 80000 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -6 V | 6 V | MILITARY | 150 | R-CDIP-T8 | 60 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 0.300 INCH, CERAMIC, DIP-8 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||
|
|
MAX409BESA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 0.08 V/us | 50 pA | 1.7 µA | 54 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | -6 V | NO | NO | 0.04 V/us | 10 V | INDUSTRIAL | 150 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PLASTIC, SO-8 | EAR99 | 8542.33.00.01 | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | Compliant | 1999-05-28 | |||
|
MAX409BEPA+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3 mV | 80000 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -6 V | 6 V | INDUSTRIAL | 150 | R-PDIP-T8 | e3 | 60 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||||||||
|
MAX409BEPA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 3 mV | 80000 V/us | 50 pA | 2 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | -6 V | 0.04 V/us | 6 V | INDUSTRIAL | 150 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 60 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn85Pb15) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||||||
|
MAX409BCSA
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 3 mV | 80000 V/us | 20 pA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | -6 V | 6 V | COMMERCIAL | 150 | R-PDSO-G8 | e0 | 66 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, MS-012AA, SOIC-8 | EAR99 | 8542.33.00.01 | SOIC | 8 | |||||||||||||||||||||||||
|
MAX409BCSA-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 mV | 80000 V/us | 20 pA | 2 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | -6 V | 0.04 V/us | 6 V | COMMERCIAL | 150 | 10000 | R-PDSO-G8 | Not Qualified | e0 | 66 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, MS-012AA, SOIC-8 | EAR99 | 8542.33.00.01 | SOIC | 8 | Not Compliant | |||||||||||
|
|
MAX409BCSA+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 0.08 V/us | 20 pA | 1.6 µA | 54 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | -6 V | NO | NO | 0.04 V/us | 10 V | COMMERCIAL | 150 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PLASTIC, SO-8 | EAR99 | 8542.33.00.01 | ||||||||||||
|
|
MAX409BCSA+
Analog Devices Inc
|
Check for Price | Yes | Active | 3 mV | 80000 V/us | 20 pA | 2 µA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | -6 V | NO | NO | 0.04 V/us | 6 V | COMMERCIAL | 150 | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 66 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | 0.150 INCH, MS-012AA, SOIC-8 | EAR99 | 8542.33.00.01 | 8-SOIC_N-150_MIL | 8 | 8-SOIC_N-150_MIL | 1999-05-28 | ||||||
|
MAX409BCSA+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 mV | 0.08 V/us | 20 pA | 1.6 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | 0.04 V/us | 10 V | COMMERCIAL | 150 | 10000 | R-PDSO-G8 | Not Qualified | e3 | 60 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | PLASTIC, SO-8 | EAR99 | 8542.33.00.01 | SOIC | 8 | ||||||||||||||
|
MAX409BMJA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 4 mV | 80000 V/us | 1 nA | 2 µA | 1 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES (AVCL>=10) | YES | NO | YES | -6 V | 0.04 V/us | 6 V | MILITARY | 150 | 5000 | R-CDIP-T8 | Not Qualified | e0 | 60 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 0.300 INCH, CERAMIC, DIP-8 | EAR99 | 8542.33.00.01 | DIP | 8 |