Filter Your Search
1 - 10 of 11 results
|
MAX505BEAG/GG8
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | 5.5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 6 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.7 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MAX505BEAG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | |||||
|
MAX505BEAG/CEG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 6 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.7 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
MAX505BEAG/CEG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 6 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.7 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP, | compliant | 8542.39.00.01 | ||||||||||||||
|
MAX505BEAG+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | LEAD FREE, SSOP-24 | compliant | EAR99 | 8542.39.00.01 | SSOP | 24 | |||||
|
MAX505BEAG
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | ROCHESTER ELECTRONICS LLC | SSOP-24 | unknown | SSOP | 24 | ||||||||||
|
MAX505BEAG+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | ANALOG DEVICES INC | LEAD FREE, SSOP-24 | compliant | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 1999-05-28 | |||||
|
MAX505BEAG/GG8
Analog Devices Inc
|
Check for Price | Active | 5 V | 5.5 V | -5.5 V | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5 V | 1 | 6 µs | CMOS | INDUSTRIAL | R-PDSO-G24 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.7 mm | N/A | 24 | N/A | 1999-05-28 | |||||||||||||||
|
MAX505BEAG+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | 24-SSOP-5.3_MM | 24 | 24-SSOP-5.3_MM | 1999-05-28 | ||||||||
|
MAX505BEAG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | -5.5 V | 0.0214 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | -5.5 V | 4 | 6 µs | 10 mA | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 8.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP-24 | not_compliant | EAR99 | 8542.39.00.01 | SSOP | 24 |