Filter Your Search
1 - 7 of 7 results
|
MAX5250BEAP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | 980 µA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | |||||||
|
MAX5250BEAP+
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | 980 µA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-01-07 | Analog Devices | ||||||||
|
MAX5250BEAP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | 980 µA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | EAR99 | |||||
|
MAX5250BEAP-TG071
Maxim Integrated Products
|
Check for Price | No | Obsolete | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | CMOS | INDUSTRIAL | R-PDSO-G20 | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | 5.30 MM, MO-150, SSOP-20 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
MAX5250BEAP
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | 980 µA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP-20 | 20 | not_compliant | 8542.39.00.01 | EAR99 | ||||||
|
MAX5250BEAP+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | 980 µA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | 20-SSOP-5.3_MM | 20 | 20-SSOP-5.3_MM | 1997-01-07 | Analog Devices | ||||||||
|
MAX5250BEAP+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 5 V | 0.0977 % | 10 | YES | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 10 µs | 980 µA | CMOS | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.29 mm | 1.99 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | EAR99 |