Filter Your Search
1 - 3 of 3 results
|
MAX536BCPE+
Maxim Integrated Products
|
$37.6119 | Yes | Yes | Transferred | 15 V | 10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 3 µs | 25 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
MAX536BCPE+
Analog Devices Inc
|
$66.7819 | Yes | Active | 15 V | 10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 3 µs | 25 mA | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | 16-PDIP-300_MIL | 16 | 16-PDIP-300_MIL | 1999-05-24 | Analog Devices | |||||||||
|
MAX536BCPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY | SERIAL | -5 V | 4 | 3 µs | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 19.175 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-001AA, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |