Filter Your Search
1 - 3 of 3 results
|
MAX5432META+T
Analog Devices Inc
|
Check for Price | Yes | Active | 5 V | 32 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 5 V | BICMOS | 35 ppm/°C | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | ANALOG DEVICES INC | 8-LFCSP-3X3X0.75 | 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229/WEEC, TDFN-8 | 8 | 8-LFCSP-3X3X0.75 | compliant | 2004-11-16 | Analog Devices | ||||
|
MAX5432META-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 32 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 5 V | BICMOS | 35 ppm/°C | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 | 8 | not_compliant | 8542.39.00.01 | ||||||
|
MAX5432META+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 5 V | 32 | YES | 50 kΩ | 2-WIRE SERIAL | LINEAR | DIGITAL POTENTIOMETER | 500 Hz | 1 | 5 V | BICMOS | 35 ppm/°C | INDUSTRIAL | S-XDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 800 µm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SON | 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229/WEEC, TDFN-8 | 8 | compliant | 8542.39.00.01 |