Filter Your Search
1 - 3 of 3 results
|
MAX552BEUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3 V | 2.46 V | 1.23 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 120 ns | 500 µA | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-10 | 10 | not_compliant | 8542.39.00.01 | |||
|
MAX552BEUB-T
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 120 ns | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOIC | UMAX-10 | 10 | unknown | |||||||||
|
MAX552BEUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3 V | 0.0244 % | 12 | YES | D/A CONVERTER | OFFSET BINARY | SERIAL | 1 | 1000 ns | 120 ns | 500 µA | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 |