Parametric results for: max5593eui+t under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max5593euit
Select parts from the table below to compare.
Compare
Compare
MAX5593EUI+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 3 V 2.625 V 0.0977 % 10 YES D/A CONVERTER BINARY SERIAL 1 6 µs 2.5 µs 8 mA BICMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm MAXIM INTEGRATED PRODUCTS INC SSOP ROHS COMPLIANT, TSSOP-28 28 compliant EAR99 8542.39.00.01
MAX5593EUI+T
Analog Devices Inc
Check for Price Yes Active 3 V 2.625 V 0.0977 % 10 YES D/A CONVERTER BINARY SERIAL 1 6 µs 2.5 µs 8 mA BICMOS INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm ANALOG DEVICES INC 28-TSSOP_4.4-4.4_MM ROHS COMPLIANT, TSSOP-28 28 compliant 28-TSSOP_4.4-4.4_MM 2003-11-12 Analog Devices
MAX5593EUI-T
Maxim Integrated Products
Check for Price No No Obsolete 3 V 5.25 V 0.0977 % 10 YES D/A CONVERTER BINARY PARALLEL, WORD 1 6 µs 3 µs 8 mA BICMOS INDUSTRIAL R-PDSO-G28 Not Qualified e0 1 85 °C -40 °C 240 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 1.1 mm 9.7 mm MAXIM INTEGRATED PRODUCTS INC TSSOP 4.40 MM, MO-153AE, TSSOP-28 28 not_compliant 8542.39.00.01