Parametric results for: max5888aegk+d under Digital to Analog Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: max5888aegkd
Select parts from the table below to compare.
Compare
Compare
MAX5888AEGK+D
Maxim Integrated Products
$80.0431 Yes Yes Transferred 3.3 V 1.1 V -500 mV 0.008 % 16 YES D/A CONVERTER BINARY PARALLEL, WORD 1 11 ns CMOS INDUSTRIAL S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant EAR99 8542.39.00.01
MAX5888AEGK-D
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V 1.1 V -500 mV 0.008 % 16 YES D/A CONVERTER BINARY PARALLEL, WORD 1 11 ns CMOS INDUSTRIAL S-XQCC-N68 Not Qualified e0 1 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm MAXIM INTEGRATED PRODUCTS INC QFN 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 68 not_compliant EAR99 8542.39.00.01
MAX5888AEGK+D
Analog Devices Inc
Check for Price Yes Active 3.3 V 1.1 V -500 mV 0.008 % 16 YES D/A CONVERTER BINARY PARALLEL, WORD 1 11 ns CMOS INDUSTRIAL S-XQCC-N68 Not Qualified e3 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.4SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 10 mm 900 µm 10 mm ANALOG DEVICES INC 68-LFCSP-10X10X0.85 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 68 compliant 68-LFCSP-10X10X0.85 2003-01-03 Analog Devices