Filter Your Search
1 - 10 of 62 results
|
MB1505-W
Comchip Technology Corporation Ltd
|
Check for Price | No | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-XUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | SQUARE | FLANGE MOUNT | WIRE | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
MB1505P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | NO | BICMOS | SELECTABLE 32/33 OR 64/65 PRESCALER DIVIDE RATIO | 1 | Not Qualified | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | 8542.39.00.01 | DIP, | PLL FREQUENCY SYNTHESIZER | 19.55 mm | DIP | DIP16,.3 | 4.36 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 7.62 mm | |||||||||||||||||||||
|
MB15-05
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-D4 | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | LITE-ON SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | S-MUFM-D4 | ||||||||||||||||||||||||||
|
MB1505-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-D4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MB1505
Littelfuse Inc
|
Check for Price | Obsolete | 15 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 400 A | 1 | 150 °C | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
MB1505W-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 15 A | 1.2 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | S-PUFM-W4 | UL RECOGNIZED | 125 °C | -55 °C | 260 | 10 | ISOLATED | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | WIRE | UPPER | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MB1505
International Semiconductor Inc
|
Check for Price | Obsolete | 15 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | 300 A | 1 | Not Qualified | S-MUFM-D4 | 150 °C | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||
|
MB1505-PF
FUJITSU Limited
|
Check for Price | Contact Manufacturer | YES | BICMOS | SELECTABLE 32/33 OR 64/65 PRESCALER DIVIDE RATIO | 1 | Not Qualified | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | FUJITSU LTD | compliant | 8542.39.00.01 | SOP, SOP16,.3 | PLL FREQUENCY SYNTHESIZER | 10.15 mm | SOP | SOP16,.3 | 2.25 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 5.3 mm | |||||||||||||||||||||
|
MB1505-P
FUJITSU Semiconductor Limited
|
Check for Price | Contact Manufacturer | NO | BICMOS | SELECTABLE 32/33 OR 64/65 PRESCALER DIVIDE RATIO | 1 | Not Qualified | R-PDIP-T16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | FUJITSU LTD | compliant | 8542.39.00.01 | DIP, DIP16,.3 | PLL FREQUENCY SYNTHESIZER | 19.55 mm | DIP | DIP16,.3 | 4.36 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 7.62 mm | DIP | 16 | |||||||||||||||||||
|
MB1505W-TW-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 15 A | 1.1 V | SILICON | 50 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 50 V | 4 | LOW POWER LOSS | 300 A | 1 | S-MUFM-W4 | UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | WIRE | UPPER | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.80 | S-MUFM-W4 |