Filter Your Search
1 - 10 of 11 results
|
MB4010WP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | MICRO COMMERCIAL COMPONENTS | PLASTIC, MB-50W, 4 PIN | 4 | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
MB4010W-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | BRIDGE RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB4010
Taitron Components Inc
|
Check for Price | Yes | Active | 40 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | S-MUFM-D4 | UL RECOGNIZED | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | METAL | SQUARE | FLANGE MOUNT | SOLDER LUG | UPPER | TAITRON COMPONENTS INC | S-MUFM-D4 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||
|
MB4010P
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 40 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e3 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | MATTE TIN | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | PLASTIC, MB-50, 4 PIN | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
MB40101V2-000U-A99
SUNON USA
|
Check for Price | Yes | Obsolete | SUNON INC | compliant | 7 CFM | VAPO | AXIAL | 40 mm | 40 mm | 27 dB | 2.79 mmH2O | 80 mA | 960 mW | 12 V | 5800 rpm | DC FAN | 17 g | 10 mm | ||||||||||||||||||||||||||||||||||
|
MB4010
Micro Commercial Components
|
Check for Price | No | Obsolete | 40 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-D4 | e0 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-D4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
MB4010-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | BRIDGE RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
MB40100V2-0000-A99
SUNON USA
|
Check for Price | Yes | Active | SUNON INC | compliant | 7 CFM | VAPO | AXIAL | 40 mm | 40 mm | 27 dB | 2.79 mmH2O | 180 mA | 900 mW | 5 V | 5800 rpm | DC FAN | 17 g | 10 mm | ||||||||||||||||||||||||||||||||||
|
MB4010W
Micro Commercial Components
|
Check for Price | No | Obsolete | 40 A | 1.2 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 400 A | 1 | Not Qualified | S-PUFM-W4 | e0 | 4 | PLASTIC/EPOXY | SQUARE | FLANGE MOUNT | TIN LEAD | WIRE | UPPER | MICRO COMMERCIAL COMPONENTS | S-PUFM-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||
|
MB40100V2-000U-A99
SUNON USA
|
Check for Price | Yes | Obsolete | SUNON INC | compliant | 7 CFM | VAPO | AXIAL | 40 mm | 40 mm | 27 dB | 2.79 mmH2O | 180 mA | 900 mW | 5 V | 5800 rpm | DC FAN | 17 g | 10 mm |