Filter Your Search
1 - 10 of 435 results
|
MB8116165A-70PJ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.75 mm | 27.3 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SOJ | SOJ, | 42 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB8116400-60PV
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | FAST PAGE DRAM | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 1 mA | 100 µA | CMOS | COMMERCIAL | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SMSIP28/32,25 | YES | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FUJITSU LTD | VIP | , SMSIP28/32,25 | 32/28 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MB8116160A-70PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 90 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | FUJITSU LTD | TSOP2 | TSOP2, TSOP44/50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 | |||||
|
MB8116400-70PZ
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 11.96 mm | 30.71 mm | 2.85 mm | FUJITSU SEMICONDUCTOR AMERICA INC | ZIP, | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MB81164842A-84LFN
FUJITSU Limited
|
Check for Price | No | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3.3 V | 8.5 ns | 83 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | FUJITSU LTD | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB8116400B-60PJ
FUJITSU Limited
|
Check for Price | No | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 5 V | 60 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 75 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.15 mm | 7.62 mm | FUJITSU LTD | SOJ, SOJ24/26,.34 | unknown | EAR99 | 8542.32.00.02 | |||||||
|
MB811641642A-125FN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 45 ns | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2, | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MB811641642A-84FN
FUJITSU Limited
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 8.5 ns | 83 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 165 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | FUJITSU LTD | TSOP2 | TSOP2, TSOP54,.46,32 | 54 | unknown | EAR99 | 8542.32.00.02 | ||
|
MB8116160A-70PFTN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 70 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | YES | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2 | TSOP2, | 50 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MB8116101-80PFTR
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 5 V | 80 ns | 4096 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | FUJITSU SEMICONDUCTOR AMERICA INC | TSOP2-R, | unknown | EAR99 | 8542.32.00.02 |