Filter Your Search
1 - 1 of 1 results
|
MBB02070D1111DC100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.11 kΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLATGE: 350V (AC) | 70 °C | NO | 350 V | e3 | 125 °C | -55 °C | Tubular | 2 | AMMO PACK | TIN | WIRE | 600 µm | 28 mm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | Vishay |