Filter Your Search
1 - 10 of 12 results
|
501MBFM032000DAG
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000BAFR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000CAG
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000BAF
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000DAFR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000DAF
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000BAGR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000CAF
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000DAGR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock | ||
|
501MBFM032000CAGR
Silicon Laboratories Inc
|
Check for Price | Obsolete | 32 kHz | 30 % | 15 pF | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | SILICON LABORATORIES INC | unknown | Clock |