Filter Your Search
1 - 10 of 360 results
|
MBH201027B-24.000MHZ-CLXXX
MMD
|
Check for Price | Transferred | 24 MHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | DIP-8/4 | compliant | Clock | |||||
|
MBH201008B-0.020MHZ
MMD
|
Check for Price | Transferred | 20 kHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 85 °C | THROUGH HOLE MOUNT | 8 | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | DIP-8/4 | compliant | Clock | ||||||
|
MBH201027BH-0.020MHZ
MMD
|
Check for Price | Transferred | 20 kHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | DIP-8/4 | compliant | Clock | ||||
|
MBH201048A-200.000MHZ-G
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Clock | ||||||
|
MBH2010BH-200.000MHZ-G
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Clock | ||||||
|
MBH201027-20.000KHZ
MMD
|
Check for Price | No | No | Transferred | 200 kHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | Clock | ||||
|
MBH2010H-200.000MHZ
MMD
|
Check for Price | No | No | Transferred | 200 MHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | compliant | Clock | ||||
|
MBH201027B-80.000MHZ-G
MMD
|
Check for Price | Transferred | 80 MHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 4 ns | NO | 4 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 70 °C | -20 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Clock | ||||||||
|
MBH201027B-0.020MHZ
MMD
|
Check for Price | Transferred | 20 kHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 47.5/52.5 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | 12.9mm x 12.9mm x 6.7mm | MMD COMPONENTS | DIP-8/4 | compliant | Clock | |||||
|
MBH2010-24.000MHZ-G1
MMD
|
Check for Price | Transferred | 24 MHz | 10 % | 10 TTL, 50 pF | 2.5 V | HCMOS | 10 ns | NO | 10 ns | 2.75 V | 2.25 V | 40/60 % | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Clock |