Filter Your Search
1 - 10 of 36 results
|
MBR15100CT
Taiwan Semiconductor
|
$0.9518 | Yes | Active | 7.5 A | 820 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -65 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | ||||||||
|
MBR15100CTC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 7.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR15100-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
MBR15100
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
MBR15100CT
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 15 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS, FREE WHEELING DIODE | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | LEAD FREE, PLASTIC PACKAGE-3 | 3 | ||||||
|
MBR15100-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 840 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | TO-220AC | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MBR15100ULPS-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 15 A | 680 mV | 90 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 280 A | 1 | R-PDSO-F3 | e3 | TO-277B | 150 °C | -65 °C | 260 | 5 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MBR15100
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 16 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.80 | TO-220AC | SIMILAR TO TO-220AC, 2 PIN | 2 | |||||||||
|
MBR15100CT-YC0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 7.5 A | 920 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR1510
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 15 A | 1.1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 300 A | 1 | R-XUFM-D4 | 150 °C | -55 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | HY ELECTRONIC CORP | unknown | EAR99 | 8541.10.00.80 |