Filter Your Search
1 - 5 of 5 results
|
MBR1635HC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16 A | 630 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR1635HC0G
Taiwan Semiconductor
|
Check for Price | Active | 16 A | 630 mV | 500 µA | SILICON | 35 V | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 35 V | R-PSFM-T2 | AEC-Q101; IEC-61249-2-21 | TO-220AC | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||||||
|
MBR1635HR
Digitron Semiconductors
|
Check for Price | No | Active | 8 A | 630 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 35 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 150 A | 1 | R-PSFM-T2 | e0 | MIL-19500 | TO-220AC | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR1635HE3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 A | 630 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 35 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | AEC-Q101 | TO-220AC | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | TO-220AC | R-PSFM-T2 | 3 | |||||
|
MBR1635H
Taiwan Semiconductor
|
Check for Price | Yes | Active | RECTIFIER DIODE | e3 | MATTE TIN | TAIWAN SEMICONDUCTOR CO LTD | not_compliant |