Filter Your Search
1 - 10 of 26 results
|
MBR1680DC
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 16 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | D2PAK | R-PSSO-G2 | 4 | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||
|
MBR1680CT
HY Electronic Corp
|
Check for Price | Contact Manufacturer | 8 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HY ELECTRONIC CORP | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
MBR1680CT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||
|
MBR1680DC_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PAN JIT INTERNATIONAL INC | TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | 2016-05-09 | ||||||||||
|
MBR1680CT
Rugao Dachang Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 8 A | 750 mV | RECTIFIER DIODE | NO | 80 V | SCHOTTKY | 150 A | 150 °C | RUGAO DACHANG ELECTRONIC CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
MBR1680FCT-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 8 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 1 | 125 °C | -50 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MBR1680FCT_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 8 A | 800 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -65 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | ITO-220AB, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | ||||||||||||
|
MBR1680
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 16 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSFM-T2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICROSEMI CORP | TO-220AC | SIMILAR TO TO-220AC, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
MBR1680FCT-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 8 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
MBR1680FCT
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 8 A | 950 mV | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 80 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | R-PSFM-T3 | unknown | EAR99 | 8541.10.00.80 |