Filter Your Search
1 - 7 of 7 results
|
MBR30100CTH-BP
Micro Commercial Components
|
Check for Price | Active | 15 A | 850 mV | 10 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | EFFICIENCY | 250 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | MCC | ||||||||||||
|
MBR30100CTH-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 15 A | 850 mV | 10 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | EFFICIENCY | 250 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | |||||||||||
|
MBR30100CTH
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 940 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | Taiwan Semiconductor | ||||||||||
|
MBR30100CTHC0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 15 A | 940 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | e3 | AEC-Q101 | TO-220AB | 150 °C | -55 °C | 260 | 10 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | Taiwan Semiconductor | 8541.10.00.80 | ||||||
|
MBR30100CT-H
Formosa Microsemi Co Ltd
|
Check for Price | Yes | Active | 15 A | 950 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FORMOSA MICROSEMI CO LTD | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||||||
|
MBR30100CTH
Micro Commercial Components
|
Check for Price | Active | 850 mV | 10 µA | RECTIFIER DIODE | 100 V | MICRO COMMERCIAL COMPONENTS CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
MBR30100CTH
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 |