Filter Your Search
1 - 5 of 5 results
|
MBR41H100CTH
onsemi
|
$1.4655 | Yes | Obsolete | 20 A | 900 mV | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 350 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBRB41H100CTT4G
onsemi
|
$1.5285 | Yes | End Of Life | 20 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 260 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | D2PAK 2 LEAD | D2PAK-3 | 3 | 418B-04 | onsemi | ||||||
|
MBR41H100CTG
onsemi
|
$1.9650 | Yes | Active | 20 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | onsemi | |||||
|
MBRB41H100CT-1G
onsemi
|
Check for Price | Yes | End Of Life | 20 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSIP-T3 | e3 | TO-262AA | 175 °C | 260 | 40 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | not_compliant | EAR99 | 8541.10.00.80 | MECHANICAL OUTLINE | I2PAK-3 | 3 | 418 | onsemi | |||||
|
MBR41H100CT
onsemi
|
Check for Price | No | Obsolete | 20 A | 670 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 350 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | 235 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | not_compliant | EAR99 | 8541.10.00.80 | TO-220AB | R-PSFM-T3 | 3 | CASE 221A-09 | onsemi |