Filter Your Search
1 - 2 of 2 results
|
MBRB16H60-E3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 | ||
|
MBRB16H60-E3/45
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 A | 620 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -65 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | D2PAK | R-PSSO-G2 | 3 | unknown | EAR99 | 8541.10.00.80 |