Filter Your Search
1 - 1 of 1 results
|
MC0603-1002-FTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 10 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 400 µm | 1.55 mm | 800 µm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant |