Filter Your Search
1 - 7 of 7 results
|
MC0805-3920-FB101Q
RCD Components Inc
|
Check for Price | No | No | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
MC0805-3920-FBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||
|
MC08053920FB
RCD Components Inc
|
Check for Price | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | MC | PRECISION | 70 °C | YES | 150 V | e0/e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | TIN LEAD/MATTE TIN | WRAPAROUND | RCD COMPONENTS INC | CHIP | compliant | |||||||||||||
|
MC0805-3920-FB101
RCD Components Inc
|
Check for Price | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
MC0805-3920-FBQ
RCD Components Inc
|
Check for Price | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
MC0805-3920-FB
RCD Components Inc
|
Check for Price | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
MC0805-3920-FB101W
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 392 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | RCD COMPONENTS INC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |