Filter Your Search
1 - 4 of 4 results
|
MC100ES6139EJ
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | 850 ps | 850 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V | DIFFERENTIAL | 4 | 100 ps | 3.8 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | 20 | Unknown | 8542.39.00.01 | ||
|
MC100ES6139EJR2
Freescale Semiconductor
|
Check for Price Buy | Yes | Transferred | 3.3 V | 850 ps | 850 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V | DIFFERENTIAL | 4 | 100 ps | 3.8 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | 20 | Compliant | 8542.39.00.01 | |||
|
MC100ES6139EJR2
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 3.3 V | 850 ps | 850 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V | DIFFERENTIAL | 4 | 100 ps | 3.8 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | 20 | Unknown | 8542.39.00.01 | ||
|
MC100ES6139EJ
Freescale Semiconductor
|
Check for Price Buy | Yes | Transferred | 3.3 V | 850 ps | 850 ps | 1 | YES | TSSOP | 100E | LOW SKEW CLOCK DRIVER | ECL | ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V | DIFFERENTIAL | 4 | 100 ps | 3.8 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TSSOP | TSSOP, TSSOP20,.25 | 20 | Compliant | 8542.39.00.01 |