Filter Your Search
1 - 1 of 1 results
|
MC28F008-10
Intel Corporation
|
Check for Price | No | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 100 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | YES | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | NOR TYPE | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.51 mm | 50.8 mm | 15.24 mm | INTEL CORP | DIP | SIDE BRAZED, CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.32.00.51 |