Filter Your Search
1 - 10 of 162 results
|
MC33164
SPC Multicomp
|
$0.1073 | Yes | Active | PTC RESETTABLE FUSE | FLAME PROOF, MINIMUM RESISTANCE IS 0.01 OHMS | THROUGH HOLE MOUNT | NO | TEMPERATURE SENSING | e3 | 85 °C | -40 °C | RECTANGULAR | 2 | RECTANGULAR PACKAGE | Tin (Sn) | RADIAL | WIRE | 20.1 mm | 14 mm | 3 mm | MULTICOMP PRO | RADIAL LEADED | unknown | EAR99 | 8533.40.80.70 | Radial | ||||||||||||||||||||||||||||||||
|
MC33164D-3G
onsemi
|
$0.3836 | Yes | Active | BIPOLAR | 1 | YES | e3 | 125 °C | -40 °C | 8 | RECTANGULAR | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SMALL OUTLINE | SOIC-8 Narrow Body | 8 | 751-07 | onsemi | NO | VOLTAGE SUPERVISOR | R-PDSO-G8 | 4.9 mm | 1 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.75 mm | 40 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | +2.7V | 30 | 3.9 mm | ||||||||||||||
|
MC33164D-5G
onsemi
|
$0.4102 | Yes | Active | BIPOLAR | 1 | YES | e3 | 125 °C | -40 °C | 8 | RECTANGULAR | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SMALL OUTLINE | SOIC-8 Narrow Body | 8 | 751-07 | onsemi | NO | VOLTAGE SUPERVISOR | R-PDSO-G8 | 4.9 mm | 1 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.75 mm | 50 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | +4.33V | 30 | 3.9 mm | ||||||||||||||
|
MC33164P-3RPG
onsemi
|
$0.4390 | Yes | Active | BIPOLAR | 1 | NO | e3 | 125 °C | -40 °C | 3 | ROUND | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | CYLINDRICAL | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-10 | onsemi | NO | VOLTAGE SUPERVISOR | O-PBCY-T3 | 1 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | Not Qualified | 40 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | THROUGH-HOLE | 1.27 mm | BOTTOM | +2.7V | ||||||||||||||||||||
|
MC33164P-3RAG
onsemi
|
$0.4390 | Yes | End Of Life | BIPOLAR | 1 | NO | e3 | 125 °C | -40 °C | 3 | ROUND | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | CYLINDRICAL | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-10 | onsemi | NO | VOLTAGE SUPERVISOR | O-PBCY-T3 | 1 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | Not Qualified | 40 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | THROUGH-HOLE | 1.27 mm | BOTTOM | +2.7V | ||||||||||||||||||||
|
MC33164P-5RAG
onsemi
|
$0.4390 | Yes | End Of Life | BIPOLAR | 1 | NO | e3 | 125 °C | -40 °C | 3 | ROUND | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | CYLINDRICAL | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-10 | onsemi | NO | VOLTAGE SUPERVISOR | O-PBCY-T3 | 1 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | Not Qualified | 50 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | THROUGH-HOLE | 1.27 mm | BOTTOM | +4.33V | ||||||||||||||||||||
|
MC33164D-3R2G
onsemi
|
$0.4440 | Yes | Active | BIPOLAR | 1 | YES | e3 | 125 °C | -40 °C | 8 | RECTANGULAR | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SMALL OUTLINE | SOIC-8 Narrow Body | 8 | 751-07 | onsemi | NO | VOLTAGE SUPERVISOR | R-PDSO-G8 | 4.9 mm | 1 | 1 | PLASTIC/EPOXY | SOP | SOP8,.25 | 260 | Not Qualified | 1.75 mm | 40 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | GULL WING | 1.27 mm | DUAL | +2.7V | 30 | 3.9 mm | ||||||||||||||
|
MC33164P-5G
onsemi
|
$0.4456 | Yes | Active | BIPOLAR | 1 | NO | e3 | 125 °C | -40 °C | 3 | ROUND | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | CYLINDRICAL | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-10 | onsemi | NO | VOLTAGE SUPERVISOR | O-PBCY-T3 | 1 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | Not Qualified | 40 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | THROUGH-HOLE | 1.27 mm | BOTTOM | +4.33V | ||||||||||||||||||||
|
MC33164DM-5R2G
onsemi
|
$0.5586 | Yes | Active | BIPOLAR | 1 | YES | e3 | 125 °C | -40 °C | 8 | SQUARE | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Micro 8 lead Surface Mount | 8 | 846A-02 | onsemi | NO | VOLTAGE SUPERVISOR | S-PDSO-G8 | 3 mm | 1 | 1 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | 260 | Not Qualified | 1.1 mm | 50 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | GULL WING | 650 µm | DUAL | +4.33V | 30 | 3 mm | ||||||||||||||
|
MC33164P-3G
onsemi
|
$0.5611 | Yes | Active | BIPOLAR | 1 | NO | e3 | 125 °C | -40 °C | 3 | ROUND | MATTE TIN | ONSEMI | compliant | EAR99 | 8542.39.00.01 | CYLINDRICAL | TO-92 (TO-226) 5.33mm Body Height | 3 | 29-10 | onsemi | NO | VOLTAGE SUPERVISOR | O-PBCY-T3 | 1 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | Not Qualified | 40 µA | 10 V | 1 V | 2.4 V | AUTOMOTIVE | THROUGH-HOLE | 1.27 mm | BOTTOM | +2.7V |