Filter Your Search
1 - 10 of 12 results
|
MC44251FN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.7812 % | 8 | 18 MHz | 40 ns | YES | ADC, FLASH METHOD | 3 | BINARY | SAMPLE | 55 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||||||
|
MC44251FU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.7812 % | 8 | 18 MHz | YES | ADC, FLASH METHOD | 3 | BINARY | 55 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.39.00.01 | ||||||||||||
|
MC44200FU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 0.4 % | 8 | YES | D/A CONVERTER | BINARY | 3 | 5 V | 110 ns | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QFP, QFP44,.5SQ,32 | unknown | |||||||||||||||||||||
|
MC44250FN
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 4.38 V | 1 | 0.7812 % | 8 | 15 MHz | YES | ADC, FLASH METHOD | 1.8 V | 3 | BINARY | 55 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MOTOROLA INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||||||
|
MC44251FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.7812 % | 8 | 18 MHz | 40 ns | YES | ADC, FLASH METHOD | 3 | BINARY | SAMPLE | 55 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MOTOROLA INC | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | ||||||||||||
|
MC44251FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 V | 0.78 % | 8 | YES | A/D CONVERTER | 3 | BINARY | 5 V | CMOS | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | |||||||||||||||||||||
|
MC44250FN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 3 V | 1 | 0.78 % | 8 | 15 MHz | YES | A/D CONVERTER | 1.8 V | 3 | BINARY | 5 V | 55 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCJ, LDCC44,.7SQ | unknown | |||||||||||
|
MC44250FN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4.38 V | 1 | 0.7812 % | 8 | 15 MHz | YES | ADC, FLASH METHOD | 1.8 V | 3 | BINARY | 55 mA | CMOS | INDUSTRIAL | PARALLEL, 8 BITS | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 4.57 mm | 16.5862 mm | MOTOROLA INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||
|
MC44200FU
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 4 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 110 ns | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | MOTOROLA INC | QFP-44 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MC44200FU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 4 V | 0.3906 % | 8 | YES | D/A CONVERTER | BINARY | PARALLEL, 8 BITS | 1 | 110 ns | CMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | MOTOROLA INC | QFP | QFP, QFP44,.5SQ,32 | 44 | unknown | 8542.39.00.01 |