Filter Your Search
1 - 6 of 6 results
|
MC68360CFE25
NXP Semiconductors
|
Check for Price | Active | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | S-CQFP-G240 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | NXP SEMICONDUCTORS | FQFP, | unknown | 8542.31.00.01 | |||||||||
|
MC68360CFE25
Freescale Semiconductor
|
Check for Price | Transferred | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | FREESCALE SEMICONDUCTOR INC | FQFP, QFP240,1.3SQ,20 | unknown | 8542.31.00.01 | QFP | 240 | |||||
|
MC68360CFE25
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | FQFP, | unknown | 8542.31.00.01 | ||||
|
MC68360CFE25C
Motorola Mobility LLC
|
Check for Price | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | FQFP, | unknown | 8542.31.00.01 | QFP | 240 | |||||
|
MC68360CFE25C
Motorola Semiconductor Products
|
Check for Price | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | FQFP, | unknown | 8542.31.00.01 | |||||||
|
MC68360CFE25
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2560 | 68000 | 32 | 32 | 10 MBps | 25 MHz | 46 | YES | 3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | ALSO OPERATES AT 5 V SUPPLY | YES | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM... more | YES | 2 | 4 | 8 | 250 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-CQFP-G240 | Not Qualified | e0 | 85 °C | -40 °C | 240 | PLASTIC/EPOXY | QFP | QFP240,1.3SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | 4.15 mm | 31.305 mm | 31.305 mm | MOTOROLA INC | FQFP, | unknown | 8542.31.00.01 | QFP | 240 |