Filter Your Search
1 - 2 of 2 results
|
MC68711E20CFNE2
Freescale Semiconductor
|
$20.1258 | Yes | Yes | Transferred | 8 | 2 MHz | 20480 | 768 | 6800 | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | NO | OTPROM | 27 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N52 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCN | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | FREESCALE SEMICONDUCTOR INC | LCC | PLASTIC, LCC-52 | 52 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
|
MC68711E20CFNE2
NXP Semiconductors
|
$34.0594 | Yes | Obsolete | 8 | 2 MHz | 8 | 16 | 8 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 |