Filter Your Search
1 - 5 of 5 results
|
MC68HC908KX2CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 8192 | 192 | 68HC08 | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, SOP16,.4 | 16 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC68HC908KX2CDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 192 | 68HC08 | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC-16 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
MC68HC908KX2CDW
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 MHz | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | SOIC-16 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
MC68HC908KX2CDW
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8 MHz | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||||||||||
|
MC68HC908KX2CDW
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 8192 | 192 | 68HC08 | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.31.00.01 |