Filter Your Search
1 - 10 of 73 results
|
MC68HC908QT2CPE
Freescale Semiconductor
|
$1.9885 | Yes | Yes | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC68HC908QT2CPE
NXP Semiconductors
|
$2.3333 | Yes | Obsolete | 8 | 8 MHz | 1536 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||
|
MC68HC908QT2VDW
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 | 8 MHz | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | 1 | 105 °C | -40 °C | 220 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||||||||||
|
MC68HC908QT2VFQ
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N8 | Not Qualified | 105 °C | -40 °C | 8 | UNSPECIFIED | HVQCCN | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | MOTOROLA INC | DFN | HVQCCN, SOLCC8,.15,32 | 8 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC908QT2MDT
Motorola Semiconductor Products
|
Check for Price | Obsolete | MOTOROLA INC | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MC68HC908QT2VDW
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC-8 | unknown | 8542.31.00.01 | |||||||||||||
|
MC68HC908QT2ACDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MC68HC908QT2CP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.31.00.01 | NXP | |||||||
|
MC68HC908QT2MDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | MOTOROLA INC | SOIC | SOP, SOP8,.3 | 8 | unknown | 8542.31.00.01 | ||||||||||||
|
MC68HC908QT2VFQE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 1536 | 128 | 68HC08 | 24 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 7 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |