Filter Your Search
1 - 10 of 11,377 results
|
MC68HC908JK3CDW
Freescale Semiconductor
|
$0.1862 | No | No | Transferred | 8 | 4 MHz | 4096 | 128 | 68HC08 | 16 MHz | 15 | YES | 3 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4 MHZ | NO | NO | YES | 8 | YES | FLASH | 10 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 220 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, SOP20,.4 | 20 | not_compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||
|
MC68HC908QT2CPE
NXP Semiconductors
|
$2.2248 | Yes | Obsolete | 8 | 8 MHz | 1536 | 24 MHz | 6 | NO | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | NXP SEMICONDUCTORS | PLASTIC, DIP-8 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||
|
MC68HC908QY2MDTE
NXP Semiconductors
|
$3.0845 | Yes | Not Recommended | 8 | 8 MHz | 1536 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68HC908QY4CDTE
NXP Semiconductors
|
$3.5432 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68HC908QY2CDTE
NXP Semiconductors
|
$3.9200 | Yes | Not Recommended | 8 | 8 MHz | 1536 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68HC908GR4CFAE
NXP Semiconductors
|
$4.9553 | Yes | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | CMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||
|
MC68HC908QY4MDTE
NXP Semiconductors
|
$5.4701 | Yes | Not Recommended | 8 | 8 MHz | 4096 | 24 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP-16 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||
|
MC68HC98LJ12CFUE
NXP Semiconductors
|
$10.9198 | Yes | Not Recommended | 8 | 8 MHz | 12288 | 512 | 68HC08 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||
|
MC68HC11E1CFNE3
NXP Semiconductors
|
$13.5742 | Yes | Obsolete | 8 | 3 MHz | 512 | 512 | 6800 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HT-CALCULATED | NO | NO | NO | YES | YES | 8 | 8 | NO | OTPROM | 35 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | PLASTIC, LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 | ||||||
|
MC68HC11E0CFNE3
NXP Semiconductors
|
$15.2475 | Yes | Obsolete | 8 | 3 MHz | 0 | 8 | 16 | 12 MHz | 38 | YES | 5 V | MICROCONTROLLER | HCMOS | SEATED HEIGHT CALCULATED | NO | NO | NO | YES | NO | ROM LESS | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J52 | e3 | 3 | 85 °C | -40 °C | 250 | 30 | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | Tin (Sn) | J BEND | 1.27 mm | QUAD | 5.08 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | compliant | EAR99 | 8542.31.00.01 | NXP | 1988-01-01 |