Filter Your Search
1 - 10 of 24 results
|
MC74HC4852ADR2G
onsemi
|
$0.4350 | Yes | Active | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ONSEMI | SOIC 16 LEAD | SOIC-16 | 16 | 751B-05 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC4852ADW
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.4 | 16 | not_compliant | 8542.39.00.01 | |||||||||
|
MC74HC4852ADTR2G
onsemi
|
Check for Price | Yes | Active | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-16 | TSSOP-16 | 16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74HC4852AD
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 1.8 kΩ | 2/6 V | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 µA | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||
|
MC74HC4852AD
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ON SEMICONDUCTOR | SOIC | SOIC-16 | 16 | not_compliant | 8542.39.00.01 | |||||||
|
MC74HC4852ADWR2
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ON SEMICONDUCTOR | SOIC | SOP, | 16 | not_compliant | 8542.39.00.01 | |||||||||||
|
MC74HC4852ADR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 1.7 kΩ | 300 Ω | 260 ns | 260 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74HC4852ADWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 2 V | YES | 1.7 kΩ | 300 Ω | 260 ns | 260 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MC74HC4852AD
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 2 | 6 V | 2 V | MILITARY | R-PDSO-G16 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | |||||||||||
|
MC74HC4852ADT
onsemi
|
Check for Price | No | Obsolete | 3 V | YES | 1.3 kΩ | 240 Ω | 200 ns | 200 ns | 25 mA | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 40 µA | 6 V | 2 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ON SEMICONDUCTOR | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |