Part Details for MC74HC4852ADTR2G by onsemi
Overview of MC74HC4852ADTR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC4852ADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0900
|
Newark | Analogue Mux/Demux, 4:1, -55 To 125Deg C, Ic Function:Analog Multiplexer/Demultiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2V To 6V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:2Channels Rohs Compliant: Yes |Onsemi MC74HC4852ADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.2110 | Buy Now |
DISTI #
38AH0792
|
Newark | Log Cmos Mltiplxr Analog Rohs Compliant: Yes |Onsemi MC74HC4852ADTR2G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
MC74HC4852ADTR2GOSCT-ND
|
DigiKey | IC SWITCH SP4TX2 400OHM 16TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1392 In Stock |
|
$0.1530 / $0.5400 | Buy Now |
DISTI #
MC74HC4852ADTR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4852ADTR2G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 4808 Partner Stock |
|
RFQ | |
DISTI #
MC74HC4852ADTR2G
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: MC74HC4852ADTR2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
863-MC74HC4852ADTR2G
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Mux/Demux Injection Current Effect CNTRL RoHS: Compliant | 1785 |
|
$0.1520 / $0.5400 | Buy Now |
|
Onlinecomponents.com | Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control | 0 |
|
$0.1480 / $0.1676 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 663 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 2 FUNC, 4 CHANNEL, CMOS, PDSO16 | 530 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | DIFFERENTIAL MULTIPLEXER, 2 FUNC, 4 CHANNEL, CMOS, PDSO16 | 221 |
|
$0.2400 / $0.3600 | Buy Now |
Part Details for MC74HC4852ADTR2G
MC74HC4852ADTR2G CAD Models
MC74HC4852ADTR2G Part Data Attributes
|
MC74HC4852ADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4852ADTR2G
onsemi
Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control, TSSOP-16, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP-16 | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 948F-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 240 Ω | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.04 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 200 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74HC4852ADTR2G
This table gives cross-reference parts and alternative options found for MC74HC4852ADTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4852ADTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC4053PWR | 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 | Texas Instruments | MC74HC4852ADTR2G vs CD74HC4053PWR |
MC74HC4053ADWR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 | onsemi | MC74HC4852ADTR2G vs MC74HC4053ADWR2 |
NJU4052BD | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, | Nisshinbo Micro Devices | MC74HC4852ADTR2G vs NJU4052BD |
MAX4066EPD | SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Maxim Integrated Products | MC74HC4852ADTR2G vs MAX4066EPD |
MAX4053ACSE+T | SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MC74HC4852ADTR2G vs MAX4053ACSE+T |
CD4053BM96E4 | 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 | Texas Instruments | MC74HC4852ADTR2G vs CD4053BM96E4 |
MAX4612EUD+ | Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | MC74HC4852ADTR2G vs MAX4612EUD+ |
MAX4052AESE+T | Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MC74HC4852ADTR2G vs MAX4052AESE+T |
CD54HCT4053F3A | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 | Intersil Corporation | MC74HC4852ADTR2G vs CD54HCT4053F3A |
MAX4620EUD | SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 | Maxim Integrated Products | MC74HC4852ADTR2G vs MAX4620EUD |