Filter Your Search
1 - 10 of 22 results
|
MC74VHC14DR2G
onsemi
|
$0.3031 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74VHC14DTR2G
onsemi
|
$0.3560 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74VHC14DG
onsemi
|
$0.4032 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74VHC14DTG
onsemi
|
$0.5085 | Yes | Active | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | TSSOP-14 | 14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||
|
MC74VHC14DR2
onsemi
|
Check for Price | No | Obsolete | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
MC74VHC14DT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 12 ns | YES | TSSOP | 50 pF | YES | INVERTER | CMOS | 8 mA | 2/5.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSSOP, TSSOP14,.25 | unknown | ||||||||||||||||||||||
|
MC74VHC14DT
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MOTOROLA INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74VHC14DT
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 18.5 ns | 12 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP | LEAD FREE, TSSOP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
MC74VHC14DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 18.5 ns | 6 | 1 | YES | SOP | 50 pF | AHC/VHC | INVERTER | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
MC74VHC14DR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 V | 18.5 ns | 6 | 1 | YES | SOP | 50 pF | AHC/VHC | INVERTER | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, | unknown | 8542.39.00.01 |