Filter Your Search
1 - 10 of 30 results
|
|
MC9823P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DTL | Not Qualified | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP14,.3 | Unknown | AND GATE | DIP | DIP14,.3 | 3.6 V | NO | 3.6 V | COMMERCIAL | |||||||||||||
|
|
MC9821L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DTL | Not Qualified | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP14,.3 | Unknown | NOR GATE | DIP | DIP14,.3 | 3.6 V | NO | 3.6 V | COMMERCIAL | |||||||||||||
|
|
MC9825L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DTL | Not Qualified | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP14,.3 | Unknown | OR GATE | DIP | DIP14,.3 | 3.6 V | NO | 3.6 V | COMMERCIAL | |||||||||||||
|
|
MC9822P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DTL | 2 | Not Qualified | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP14,.3 | Unknown | J-K FLIP-FLOP | DIP | DIP14,.3 | 3.6 V | 3.6 V | COMMERCIAL | NEGATIVE EDGE | ||||||||||||
|
|
MC9823L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DTL | Not Qualified | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP14,.3 | Unknown | AND GATE | DIP | DIP14,.3 | 3.6 V | NO | 3.6 V | COMMERCIAL | |||||||||||||
|
|
MC9823L
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | DTL | 4 | Not Qualified | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | AND GATE | DIP | DIP14,.3 | NO | 3.6 V | COMMERCIAL | 8542.39.00.60 | 9823 | 19.495 mm | 2 | 5.08 mm | 3.96 V | 3.24 V | 7.62 mm | |||||||
|
|
MC9820P
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | DTL | 6 | Not Qualified | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | INVERTER | DIP | DIP14,.3 | NO | 3.6 V | COMMERCIAL | 8542.39.00.60 | 9820 | 18.86 mm | 1 | 4.69 mm | 3.96 V | 3.24 V | 7.62 mm | |||||||
|
|
MC9822L
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | DTL | 2 | Not Qualified | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | J-K FLIP-FLOP | DIP | DIP14,.3 | 3.6 V | COMMERCIAL | NEGATIVE EDGE | 8542.39.00.60 | ||||||||||||||
|
|
MC9821P
Motorola Semiconductor Products
|
Check for Price | Obsolete | NO | DTL | 4 | Not Qualified | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-14 | NOR GATE | DIP | DIP14,.3 | NO | 3.6 V | COMMERCIAL | 8542.39.00.60 | 9821 | 18.86 mm | 2 | 4.69 mm | 3.96 V | 3.24 V | 7.62 mm | |||||||
|
|
MC982F
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | DTL | 1 | Not Qualified | R-XDFP-F10 | e0 | 125 °C | -55 °C | 10 | CERAMIC | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | DFP, FL10,.3 | Unknown | J-K FLIP-FLOP | DFP | FL10,.3 | 3 V | 3 V | MILITARY | NEGATIVE EDGE |