Filter Your Search
1 - 10 of 24 results
|
MC9S08QD2CSCR
NXP Semiconductors
|
$0.6728 | Yes | Active | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | |||||||
|
MC9S08QD2CSC
Freescale Semiconductor
|
$0.7794 | Yes | Yes | Transferred | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | EAR99 | NXP | ||
|
MC9S08QD2VSC
Freescale Semiconductor
|
$0.7950 | Yes | Yes | Transferred | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | EAR99 | NXP | ||
|
MC9S08QD2MSC
Freescale Semiconductor
|
$0.8689 | Yes | Yes | Transferred | 8 | 16 MHz | 2048 | 128 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | SOIC | 8 | EAR99 | NXP | |||
|
MC9S08QD2CPC
Freescale Semiconductor
|
$0.8869 | Yes | Yes | Transferred | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | 8542.31.00.01 | DIP | 8 | EAR99 | NXP | |||||
|
MC9S08QD2CSC
NXP Semiconductors
|
$1.4668 | Yes | Active | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||
|
MC9S08QD2VSC
NXP Semiconductors
|
$1.4999 | Yes | Active | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | NXP | ||||||
|
MC9S08QD2CPC
NXP Semiconductors
|
$1.5122 | Yes | Obsolete | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DIP-8 | compliant | 8542.31.00.01 | EAR99 | NXP | ||||||
|
MC9S08QD2MSC
NXP Semiconductors
|
$1.6649 | Yes | Active | 8 | 16 MHz | 2048 | 128 | 16 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 8542.31.00.01 | NXP | |||||||
|
MC9S08QD2VPC
NXP Semiconductors
|
$1.6765 | Yes | Obsolete | 8 | 16 MHz | 2048 | 128 | 16 MHz | 4 | NO | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 2.2 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.779 mm | NXP SEMICONDUCTORS | DIP, DIP8,.3 | compliant | 8542.31.00.01 | EAR99 | NXP |