Filter Your Search
1 - 10 of 1,160 results
|
MCF10-821-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 820 Ω | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-474-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 470 kΩ | 5 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-911-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 910 Ω | 5 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-622-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 6.2 kΩ | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | , 0804 | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-1R1-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.1 Ω | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , 0804 | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-203-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 20 kΩ | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-301-JTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 300 Ω | 5 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | , 0804 | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-7R5-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 7.5 Ω | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-561-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 560 Ω | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.10.00.42 | ||
|
MCF10-120-GTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 2 % | 100 mW | 0804 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 |