Filter Your Search
1 - 10 of 1,776 results
|
MCF25S-165-GTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.6 MΩ | 2 % | 500 mW | 2309 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 | |||||||
|
MCF25S-3R9-GTQ
RCD Components Inc
|
Check for Price | No | No | Active | 3.9 Ω | 2 % | 500 mW | 2309 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.10.00.42 | |||||||
|
MCF25S-223-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 22 kΩ | 5 % | 500 mW | 2309 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.10.00.42 | |||||||
|
MCF25S-120-JTQ
RCD Components Inc
|
Check for Price | No | No | Active | 12 Ω | 5 % | 500 mW | 2309 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | e0 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | RCD COMPONENTS INC | MELF | compliant | EAR99 | 8533.10.00.42 | |||||||
|
MCF25SGB-24R
YAGEO Corporation
|
Check for Price | Yes | Active | 24 Ω | 2 % | 250 mW | 1406 | SURFACE MOUNT | MELF | -350 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
MCF25SJB-270R
YAGEO Corporation
|
Check for Price | Yes | Active | 270 Ω | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | -350 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
MCF25S-120-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 500 mW | 2309 | SURFACE MOUNT | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) | WRAPAROUND | RCD COMPONENTS INC | MELF, ROHS COMPLIANT | compliant | EAR99 | 8533.10.00.42 | |||||||
|
MCF25SGB-62K
YAGEO Corporation
|
Check for Price | Yes | Active | 62 kΩ | 2 % | 250 mW | 1406 | SURFACE MOUNT | MELF | -1000 ppm/°C | FIXED RESISTOR | CARBON FILM | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | ||||||||
|
MCF25SJR-39K
YAGEO Corporation
|
Check for Price | Yes | Active | 39 kΩ | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | -600,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.42 | ||||||
|
MCF25SJR-62K
YAGEO Corporation
|
Check for Price | Yes | Active | 62 kΩ | 5 % | 250 mW | 1406 | SURFACE MOUNT | MELF | -1000,0 ppm/°C | FIXED RESISTOR | CARBON FILM | 70 °C | YES | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR, 7 INCH | WRAPAROUND | 1.4 mm | 3.5 mm | YAGEO CORP | compliant | EAR99 | 8533.10.00.42 |