Filter Your Search
1 - 10 of 653 results
|
MCH155A3R9CK
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 3.9 pF | 50 V | 6.4103 % | 0402 | C0G | 6.4103 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,C TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH155A6R8DL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6.8 pF | 50 V | 7.3529 % | 0402 | C0G | 7.3529 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH155AN101JK
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 100 pF | 50 V | 5 % | 0402 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,J TOL) | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH152C472KC
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 4.7 nF | 25 V | 10 % | 0402 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | WRAPAROUND | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
MCH155F222ZC
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 2.2 nF | 50 V | 80 % | 0402 | Y5V | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH | -82/+22% ppm/°C | e3 | 85 °C | -30 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Tin (Sn) | WRAPAROUND | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | |||||||
|
MCH155A5R1DC
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 5.1 pF | 50 V | 9.8039 % | 0402 | C0G | 9.8039 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,D TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH155AR75CK
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 0.75 pF | 50 V | 33.3333 % | 0402 | C0G | 33.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,C TOL) | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH155AN060DK
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 6 pF | 50 V | 8.3333 % | 0402 | CH | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,D TOL) | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH155AN560JC
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 56 pF | 50 V | 5 % | 0402 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,J TOL) | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK CASSETTE | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 | ||
|
MCH155AN111JL
ROHM Semiconductor
|
Check for Price | Yes | Obsolete | 110 pF | 50 V | 5 % | 0402 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MCH15 | MCH15A/AN(5,J TOL) | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Tin (Sn) | WRAPAROUND | 500 µm | 1 mm | 500 µm | ROHM CO LTD | , 0402 | unknown | EAR99 | 8532.24.00.20 |