Filter Your Search
1 - 3 of 3 results
|
MCM6256BP10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 80 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 19.05 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
MCM6256BP10
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 100 ns | 256 | PAGE | PAGE MODE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 80 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 19.05 mm | 7.62 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.02 | DIP | 16 | |||
|
MCM6256BP10
Freescale Semiconductor
|
Check for Price | No | Obsolete | 262.144 kbit | 1 | 256KX1 | 5 V | 5 V | 100 ns | 256 | PAGE MODE DRAM | SEPARATE | 256000 | 262.144 k | 3-STATE | 80 µA | MOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |