Filter Your Search
1 - 4 of 4 results
|
MCM6343TS10BR
NXP Semiconductors
|
Check for Price | No | Obsolete | CACHE SRAM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
MCM6343TS10BR
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | CONFIGURED AS 256K X 16; TTL COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.15 V | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | ||||
|
MCM6343TS10BR
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | CONFIGURED AS 256K X 16; TTL COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.15 V | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MOTOROLA INC | unknown | 3A991.B.2.A | 8542.32.00.41 | TSOP2, TSOP44,.46,32 | |||||||
|
MCM6343TS10BR
Freescale Semiconductor
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 8 mA | 3.14 V | 200 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.B.2.A | 8542.32.00.41 | TSOP2 | TSOP2, TSOP44,.46,32 | 44 |