Filter Your Search
1 - 6 of 6 results
|
MCM67A618AFN10R
Motorola Semiconductor Products
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE TAG SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
![]() |
MCM67A618AFN10
Freescale Semiconductor
|
Check for Price | Transferred | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | FREESCALE SEMICONDUCTOR INC | QCCJ, | unknown | 3A991 | 8542.31.00.01 | LCC | 52 | ||||||||||||||
|
MCM67A618AFN10
NXP Semiconductors
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE SRAM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.125 mm | 19.125 mm | NXP SEMICONDUCTORS | LCC-52 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MCM67A618AFN10
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE SRAM | BYTE WRITE | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.75 V | 290 µA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | PLASTIC, LCC-52 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||
![]() |
MCM67A618AFN10
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE SRAM | BYTE WRITE | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 20 mA | 4.75 V | 290 µA | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, LDCC52,.8SQ | unknown | 3A991.B.2.A | 8542.32.00.41 | LCC | 52 | ||
![]() |
MCM67A618AFN10R
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 5 V | 10 ns | CACHE TAG SRAM | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 5.25 V | 4.75 V | BICMOS | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.57 mm | 19.1262 mm | 19.1262 mm | MOTOROLA INC | QCCJ, | unknown | 3A991.B.2.A | 8542.32.00.41 | LCC | 52 |