Filter Your Search
1 - 9 of 9 results
|
MCM6810P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | |||||||||||||||
|
MCM6810PD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MCM6810PS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MCM6810P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 450 ns | STANDARD SRAM | 1 | 1 | 128 | 128 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | MOTOROLA INC | PLASTIC, DIP-24 | unknown | EAR99 | 8542.32.00.41 | |||||
|
MCM6810PD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MCM6810PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MCM6810P
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 450 ns | STANDARD SRAM | 1 | 1 | 128 | 128 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 31.75 mm | 15.24 mm | MOTOROLA INC | DIP, | unknown | EAR99 | 8542.32.00.41 | DIP | 24 | |||
|
MCM6810PS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||
|
MCM6810PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.024 kbit | 8 | 128X8 | 450 ns | STANDARD SRAM | 128 | 128 words | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T24 | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.41 |